Hall Effect Sensor Single Axis SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV5056A4EDBZRQ1

DigiKey Part Number
296-DRV5056A4EDBZRQ1TR-ND - Tape & Reel (TR)
296-DRV5056A4EDBZRQ1CT-ND - Cut Tape (CT)
296-DRV5056A4EDBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5056A4EDBZRQ1
Description
SEN HALL EFFT ANLG VOLT SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5056A4EDBZRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1mA
Manufacturer
Texas Instruments
Bandwidth
20kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Grade
Automotive
Technology
Hall Effect
Qualification
AEC-Q100
Axis
Single
Features
Temperature Compensated
Output Type
Analog Voltage
Supplier Device Package
SOT-23-3
Sensing Range
158mT
Mounting Type
Surface Mount
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Supply (Max)
10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,212
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.75000Fr.0.75
5Fr.0.65800Fr.3.29
10Fr.0.62400Fr.6.24
25Fr.0.58360Fr.14.59
50Fr.0.55660Fr.27.83
100Fr.0.53170Fr.53.17
500Fr.0.48180Fr.240.90
1,000Fr.0.46323Fr.463.23
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.43694Fr.1,310.82
6,000Fr.0.42211Fr.2,532.66
9,000Fr.0.41402Fr.3,726.18
15,000Fr.0.40439Fr.6,065.85
Manufacturers Standard Package
Unit Price without VAT:Fr.0.75000
Unit Price with VAT:Fr.0.81075