


DRV5056A2ELPGMQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5056A2ELPGMQ1TR-ND - Tape & Reel (TR) 296-DRV5056A2ELPGMQ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DRV5056A2ELPGMQ1 |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5056A2ELPGMQ1 Models |
Category | Current - Output (Max) 1mA |
Manufacturer Texas Instruments | Bandwidth 20kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Axis Single | Features Temperature Compensated |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Sensing Range 39mT | Mounting Type Through Hole |
Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V | Package / Case TO-226-3, TO-92-3 Short Body |
Current - Supply (Max) 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.20000 | Fr.1.20 |
| 5 | Fr.1.06400 | Fr.5.32 |
| 10 | Fr.1.01300 | Fr.10.13 |
| 25 | Fr.0.95120 | Fr.23.78 |
| 50 | Fr.0.90900 | Fr.45.45 |
| 100 | Fr.0.87080 | Fr.87.08 |
| 500 | Fr.0.79352 | Fr.396.76 |
| 1,000 | Fr.0.76480 | Fr.764.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.43694 | Fr.1,310.82 |
| 6,000 | Fr.0.42211 | Fr.2,532.66 |
| 9,000 | Fr.0.41402 | Fr.3,726.18 |
| 15,000 | Fr.0.40439 | Fr.6,065.85 |
| Unit Price without VAT: | Fr.1.20000 |
|---|---|
| Unit Price with VAT: | Fr.1.29720 |



