


DRV5056Z2QDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5056Z2QDBZRTR-ND - Tape & Reel (TR) 296-DRV5056Z2QDBZRCT-ND - Cut Tape (CT) 296-DRV5056Z2QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5056Z2QDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range 39mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.97000 | Fr.0.97 |
| 5 | Fr.0.85600 | Fr.4.28 |
| 10 | Fr.0.81300 | Fr.8.13 |
| 25 | Fr.0.76320 | Fr.19.08 |
| 50 | Fr.0.72860 | Fr.36.43 |
| 100 | Fr.0.69700 | Fr.69.70 |
| 500 | Fr.0.63354 | Fr.316.77 |
| 1,000 | Fr.0.60995 | Fr.609.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.35666 | Fr.1,069.98 |
| Unit Price without VAT: | Fr.0.97000 |
|---|---|
| Unit Price with VAT: | Fr.1.04857 |

