Hall Effect Sensor Single Axis SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5056Z1QDBZR

DigiKey Part Number
296-DRV5056Z1QDBZRTR-ND - Tape & Reel (TR)
296-DRV5056Z1QDBZRCT-ND - Cut Tape (CT)
296-DRV5056Z1QDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5056Z1QDBZR
Description
SEN HALL EFFT ANLG VOLT SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
10mA
Manufacturer
Texas Instruments
Current - Output (Max)
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bandwidth
20kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Hall Effect
Features
Temperature Compensated
Axis
Single
Supplier Device Package
SOT-23-3
Output Type
Analog Voltage
Mounting Type
Surface Mount
Sensing Range
20mT
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,783
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.66000Fr.0.66
5Fr.0.58400Fr.2.92
10Fr.0.55500Fr.5.55
25Fr.0.51840Fr.12.96
50Fr.0.49400Fr.24.70
100Fr.0.47180Fr.47.18
500Fr.0.42682Fr.213.41
1,000Fr.0.41014Fr.410.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.38649Fr.1,159.47
6,000Fr.0.37317Fr.2,239.02
9,000Fr.0.36589Fr.3,293.01
15,000Fr.0.35723Fr.5,358.45
21,000Fr.0.35183Fr.7,388.43
Manufacturers Standard Package
Unit Price without VAT:Fr.0.66000
Unit Price with VAT:Fr.0.71346