


DRV5056A6QDBZT | |
|---|---|
DigiKey Part Number | 296-DRV5056A6QDBZTTR-ND - Tape & Reel (TR) 296-DRV5056A6QDBZTCT-ND - Cut Tape (CT) 296-DRV5056A6QDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5056A6QDBZT |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 20kHz |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range 39mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV5056A6QDBZR | Texas Instruments | 0 | 296-DRV5056A6QDBZRCT-ND | Fr.0.65000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.52000 | Fr.1.52 |
| 5 | Fr.1.34800 | Fr.6.74 |
| 10 | Fr.1.28400 | Fr.12.84 |
| 25 | Fr.1.20760 | Fr.30.19 |
| 50 | Fr.1.15600 | Fr.57.80 |
| 100 | Fr.1.10850 | Fr.110.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.05180 | Fr.262.95 |
| Unit Price without VAT: | Fr.1.52000 |
|---|---|
| Unit Price with VAT: | Fr.1.64312 |

