Hall Effect Sensor Single Axis TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis TO-92-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5056A2QLPG

DigiKey Part Number
296-53281-ND
Manufacturer
Manufacturer Product Number
DRV5056A2QLPG
Description
SEN HALL EFFECT ANLG VOLT TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5056A2QLPG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
10mA
Manufacturer
Texas Instruments
Current - Output (Max)
1mA
Packaging
Bulk
Bandwidth
20kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Hall Effect
Features
Temperature Compensated
Axis
Single
Supplier Device Package
TO-92-3
Output Type
Analog Voltage
Mounting Type
Through Hole
Sensing Range
39mT
Package / Case
TO-226-3, TO-92-3 Short Body
Voltage - Supply
3V ~ 3.63V, 4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 983
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.65000Fr.0.65
5Fr.0.56800Fr.2.84
10Fr.0.53800Fr.5.38
25Fr.0.50280Fr.12.57
50Fr.0.47920Fr.23.96
100Fr.0.45740Fr.45.74
500Fr.0.41374Fr.206.87
1,000Fr.0.39750Fr.397.50
5,000Fr.0.36483Fr.1,824.15
Manufacturers Standard Package
Unit Price without VAT:Fr.0.65000
Unit Price with VAT:Fr.0.70265