


DRV5056A1QLPGM | |
|---|---|
DigiKey Part Number | 296-DRV5056A1QLPGMCT-ND - Cut Tape (CT) 296-DRV5056A1QLPGMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5056A1QLPGM |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package TO-92-3 |
Output Type Analog Voltage | Mounting Type Through Hole |
Sensing Range 20mT | Package / Case TO-226-3, TO-92-3 Short Body |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.04000 | Fr.1.04 |
| 5 | Fr.0.91800 | Fr.4.59 |
| 10 | Fr.0.87200 | Fr.8.72 |
| 25 | Fr.0.81840 | Fr.20.46 |
| 50 | Fr.0.78180 | Fr.39.09 |
| 100 | Fr.0.74820 | Fr.74.82 |
| 500 | Fr.0.68060 | Fr.340.30 |
| 1,000 | Fr.0.65548 | Fr.655.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.61989 | Fr.1,859.67 |
| 6,000 | Fr.0.59982 | Fr.3,598.92 |
| 9,000 | Fr.0.58886 | Fr.5,299.74 |
| Unit Price without VAT: | Fr.1.04000 |
|---|---|
| Unit Price with VAT: | Fr.1.12424 |









