Hall Effect Sensor Single Axis TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis TO-92-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5056A1ELPGQ1

DigiKey Part Number
296-DRV5056A1ELPGQ1-ND
Manufacturer
Manufacturer Product Number
DRV5056A1ELPGQ1
Description
SEN HALL EFFECT ANLG VOLT TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5056A1ELPGQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1mA
Manufacturer
Texas Instruments
Bandwidth
20kHz
Packaging
Bulk
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Grade
Automotive
Technology
Hall Effect
Qualification
AEC-Q100
Axis
Single
Features
Temperature Compensated
Output Type
Analog Voltage
Supplier Device Package
TO-92-3
Sensing Range
20mT
Mounting Type
Through Hole
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Package / Case
TO-226-3, TO-92-3 Short Body
Current - Supply (Max)
10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 733
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.16000Fr.1.16
5Fr.1.02800Fr.5.14
10Fr.0.97800Fr.9.78
25Fr.0.91840Fr.22.96
50Fr.0.87760Fr.43.88
100Fr.0.84040Fr.84.04
500Fr.0.76556Fr.382.78
1,000Fr.0.73771Fr.737.71
5,000Fr.0.68169Fr.3,408.45
Manufacturers Standard Package
Unit Price without VAT:Fr.1.16000
Unit Price with VAT:Fr.1.25396